
EVAL-CN0304-SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0304-SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0304-SDZ |
Description | EVAL BOARD FOR AD8014 AD9834 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AD8014, AD9834 Circuits from the Lab™ Direct Digital Synthesis (DDS) Timing Evaluation Board |
Category | Type Timing |
Manufacturer Analog Devices Inc. | Function Direct Digital Synthesis (DDS) |
Series | Utilized IC / Part AD8014, AD9834 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥928.47000 | ¥928.47 |
| 10 | ¥926.34700 | ¥9,263.47 |


