
EVAL-CN0159-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0159-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0159-EB1Z |
Description | EVAL BOARD FOR ADUM1100 ADUM4160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM1100, ADuM4160, ADuM5000 Circuits from the Lab™ Isolator USB Cable Interface Evaluation Board |
Category | Function Isolator USB Cable |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Utilized IC / Part ADuM1100, ADuM4160, ADuM5000 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥644.07000 | ¥644.07 |
| 10 | ¥642.54600 | ¥6,425.46 |


