
EVAL-ADXRS624Z | |
|---|---|
DigiKey Part Number | EVAL-ADXRS624Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS624Z |
Description | BOARD EVAL FOR ADXRS624 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXRS624 - Gyroscope, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 25mV/°/s |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Gyroscope, 1 Axis | Utilized IC / Part ADXRS624 |
Sensing Range ±75°/sec | Base Product Number |
Interface Analog |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥634.72000 | ¥634.72 |



