
EVAL-ADUM5411UEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADUM5411UEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM5411UEBZ |
Description | EVAL BOARD FOR ADUM5411 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM5411 IsoPower®, iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADuM5411 |
Series | Primary Attributes 4-Channel (Quad) |
Packaging Box | Contents Partially Populated Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥857.60000 | ¥857.60 |
| 10 | ¥718.30700 | ¥7,183.07 |
| 25 | ¥683.52520 | ¥17,088.13 |
| 100 | ¥645.30700 | ¥64,530.70 |


