ADuM5020 IsoPower®, iCoupler® 1 Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADuM5020 IsoPower®, iCoupler® 1 Isolated Output DC/DC Converter Evaluation Board
EVAL-ADUM5020EBZ View 2

EVAL-ADUM5020EBZ

DigiKey Part Number
505-EVAL-ADUM5020EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUM5020EBZ
Description
EVAL BOARD FOR ADUM5020
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuM5020 IsoPower®, iCoupler® 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.3V or 5V
Manufacturer
Analog Devices Inc.
Current - Output
100mA
Series
Voltage - Input
5V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
ADuM5020
Main Purpose
DC/DC Converter
Base Product Number
Outputs and Type
1 Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥583.20000¥583.20
Manufacturers Standard Package