
EVAL-ADN4650EB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADN4650EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN4650EB1Z |
Description | EVAL BOARD FOR ADN4650 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADN4650 iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADN4650 |
Series | Primary Attributes 2-Channel (Dual) |
Packaging Bulk | Secondary Attributes SMA Connectors |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥882.82000 | ¥882.82 |



