
EVAL-ADM2682EEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM2682EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2682EEBZ |
Description | EVAL BOARD FOR ADM2682 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM2682 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, RS-422, RS-485 |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADM2682 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥882.82000 | ¥882.82 |





