


EVAL-ADF4350EB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADF4350EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4350EB1Z |
Description | EVAL BOARD FOR ADF4350 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4350 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4350 |
Packaging Box | Primary Attributes Single Fractional-N and Integer-N PLL with VCO |
Part Status Active | Secondary Attributes USB Interface(s) |
Type Timing | Contents Board(s), Cable(s) |
Function Frequency Synthesizer | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,191.88000 | ¥2,191.88 |





