


EVAL-ADAS1000SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAS1000SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAS1000SDZ |
Description | EVAL BOARD FOR ADAS1000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAS1000 - Analog Front End (AFE) for ECG, EKG Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) for ECG, EKG |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADAS1000 |
Packaging Box | Contents Board(s), Power Supply |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,283.26000 | ¥2,283.26 |



