
EVAL-AD7693SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7693SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7693SDZ |
Description | BOARD EVAL FOR AD7693 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7693 PulSAR® 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 500k |
Manufacturer Analog Devices Inc. | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Series | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 18mW @ 500kSPS |
Part Status Active | Utilized IC / Part AD7693 |
Number of A/D Converters 1 | Contents Board(s), Power Supply |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,300.28000 | ¥1,300.28 |




