



EVAL-AD7656-1SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7656-1SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7656-1SDZ |
Description | BOARD EVAL CTRL AD7656 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7656-1 iCMOS® 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250k |
Manufacturer Analog Devices Inc. | Data Interface Serial, Parallel |
Series | Input Range ±4 x VREF |
Packaging Box | Power (Typ) @ Conditions 140mW @ 250kSPS |
Part Status Active | Utilized IC / Part AD7656-1 |
Number of A/D Converters 6 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,190.38000 | ¥1,190.38 |



