



EVAL-AD7381FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7381FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7381FMCZ |
Description | EVAL BOARD FOR AD7381 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7381 - 14 Bit 4M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Input Range ±VREF |
Packaging Bulk | Power (Typ) @ Conditions 83mW @ 4MSPS |
Part Status Active | Utilized IC / Part AD7381 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 4M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,207.67000 | ¥1,207.67 |


