
EVAL-AD7367SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7367SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7367SDZ |
Description | BOARD EVAL AD7367 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7367 iCMOS® 14 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Series | Input Range ±10V |
Packaging Box | Power (Typ) @ Conditions 70mW @ 1MSPS |
Part Status Active | Utilized IC / Part AD7367 |
Number of A/D Converters 2 | Contents Board(s), Power Supply |
Number of Bits 14 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥719.24000 | ¥719.24 |



