AD7175-2 - 24 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7175-2 - 24 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7175-2SDZ
EVAL-AD7175-2SDZ
AD7175 Family Precision Sigma Delta ADCs

EVAL-AD7175-2SDZ

DigiKey Part Number
505-EVAL-AD7175-2SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7175-2SDZ
Description
EVAL BOARD AD7175-2 ADC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7175-2 - 24 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI, DSP
Manufacturer
Analog Devices Inc.
Input Range
±VREF
Packaging
Box
Power (Typ) @ Conditions
105mW @ 250kSPS
Part Status
Active
Utilized IC / Part
AD7175-2
Number of A/D Converters
1
Contents
Board(s), Power Supply
Number of Bits
24
Base Product Number
Sampling Rate (Per Second)
250k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,042.68000¥1,042.68
Manufacturers Standard Package