



EVAL-AD7134FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7134FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7134FMCZ |
Description | EVAL BOARD FOR AD7134 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7134 - 24 Bit 1.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1.5M |
Manufacturer Analog Devices Inc. | Input Range ±VREF |
Packaging Bulk | Utilized IC / Part AD7134 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 4 | Base Product Number |
Number of Bits 24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,733.14000 | ¥1,733.14 |

