AD7124-8 - 24 Bit 19.2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7124-8ASDZ

DigiKey Part Number
505-EVAL-AD7124-8ASDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7124-8ASDZ
Description
EVAL BOARD FOR AD7124-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7124-8 - 24 Bit 19.2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
19.2k
Manufacturer
Analog Devices Inc.
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Packaging
Bulk
Input Range
±VREF/gain
Part Status
Active
Utilized IC / Part
AD7124-8
Number of A/D Converters
8
Contents
Board(s)
Number of Bits
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥630.75000¥630.75
Manufacturers Standard Package