AD5252 - Digital Potentiometer Data Acquisition Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5252SDZ

DigiKey Part Number
EVAL-AD5252SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5252SDZ
Description
EVAL BOARD FOR AD5252
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5252 - Digital Potentiometer Data Acquisition Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Analog Devices Inc.
Utilized IC / Part
AD5252
Packaging
Box
Primary Attributes
2 Channel, 256 Position
Part Status
Active
Secondary Attributes
I2C Interface(s)
Type
Data Acquisition
Contents
Board(s)
Function
Digital Potentiometer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥858.84000¥858.84
Manufacturers Standard Package