
EVAL-AD5161DBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5161DBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5161DBZ |
Description | EVAL BOARD FOR AD5161 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5161 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part AD5161 |
Manufacturer Analog Devices Inc. | Primary Attributes 1 Channel, 256 Position |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Data Acquisition | Base Product Number |
Function Digital Potentiometer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥796.90000 | ¥796.90 |


