




EVAL-AD4857FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4857FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4857FMCZ |
Description | EVALUATION CONTROL BOARD I.C. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4857 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Packaging Box | Input Range ±VREF |
Part Status Active | Utilized IC / Part AD4857 |
Number of A/D Converters 8 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,574.86000 | ¥1,574.86 |
| 10 | ¥1,571.21700 | ¥15,712.17 |



