
EV1HMC797APM5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC797APM5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC797APM5 |
Description | EVAL PCB ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC797APM5E - Amplifier 0Hz ~ 22GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC797APM5E |
Packaging Bulk | RF Frequency 0Hz ~ 22GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 0Hz ~ 22GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,423.50000 | ¥9,423.50 |



