HMC545A - Switch (SPDT) 0Hz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC545A

DigiKey Part Number
505-EV1HMC545A-ND
Manufacturer
Manufacturer Product Number
EV1HMC545A
Description
EVAL BOARD FOR HMC545
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC545A - Switch (SPDT) 0Hz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
HMC545A
Packaging
Box
RF Frequency
0Hz ~ 3GHz
Part Status
Active
Function
Switch (SPDT)
Type
Switch, SPDT
Base Product Number
Frequency
0Hz ~ 3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,207.67000¥1,207.67
10¥1,204.93000¥12,049.30
Manufacturers Standard Package