




EV-RPG2-ENZ | |
|---|---|
DigiKey Part Number | 505-EV-RPG2-ENZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-RPG2-ENZ |
Description | EVAL BOARD FOR ADIN2299 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIN2299 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADIN2299 |
Packaging Bulk | Primary Attributes 3.3V Supply |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
Function Ethernet | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,981.08000 | ¥2,981.08 |




