


EV-ADF5355SD1Z | |
|---|---|
DigiKey Part Number | EV-ADF5355SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF5355SD1Z |
Description | EVAL BOARD FOR ADF5355 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF5355 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADF5355 |
Manufacturer Analog Devices Inc. | Primary Attributes Single Fractional-N and Integer-N PLL with VCO |
Packaging Bulk | Secondary Attributes USB Interface(s), Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Timing | Base Product Number |
Function Frequency Synthesizer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,632.61000 | ¥5,632.61 |




