


EV-ADF4153ASD1Z | |
|---|---|
DigiKey Part Number | EV-ADF4153ASD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4153ASD1Z |
Description | EVAL BOARD FOR ADF4153A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4153A - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Frequency Synthesizer |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4153A |
Packaging Box | Primary Attributes Single Fractional-N PLL |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,886.39000 | ¥1,886.39 |


