
EV-ADF41513SD3Z | |
|---|---|
DigiKey Part Number | 505-EV-ADF41513SD3Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF41513SD3Z |
Description | EVAL BOARD FOR ADF5709, ADF41513 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF5709, ADF41513 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF5709, ADF41513 |
Packaging Box | Primary Attributes Single Integer-N PLL with VCO |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Timing | Contents Board(s) |
Function Frequency Synthesizer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,697.70000 | ¥5,697.70 |


