


EV-ADF411XSD1Z | |
|---|---|
DigiKey Part Number | 505-EV-ADF411XSD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF411XSD1Z |
Description | EVAL BOARD FOR ADF41XX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF41xx - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF41xx |
Packaging Box | Primary Attributes Single Fractional-N or Integer-N PLL |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
Function Frequency Synthesizer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,473.63000 | ¥1,473.63 |


