
EV-ADF4001SD1Z | |
|---|---|
DigiKey Part Number | EV-ADF4001SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4001SD1Z |
Description | EVAL BOARD FOR ADF4001 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4001 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4001 |
Packaging Bulk | Primary Attributes 2.7V ~ 5.5V Supply |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Timing | Contents Board(s) |
Function Clock Generator | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,830.98000 | ¥1,830.98 |


