


DC988A-A | |
|---|---|
DigiKey Part Number | DC988A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC988A-A |
Description | EVAL BOARD FOR LT3585-0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3585-0 - Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT3585-0 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Capacitor Charger |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,264.50000 | ¥1,264.50 |


