
DC966A | |
|---|---|
DigiKey Part Number | DC966A-ND |
Manufacturer | |
Manufacturer Product Number | DC966A |
Description | EVAL BOARD FOR LT5568EUF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5568 - Modulator 700MHz ~ 1.05GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT5568 |
Packaging Box | RF Frequency 700MHz ~ 1.05GHz |
Part Status Active | Function Modulator |
Type Modulator | Base Product Number |
Frequency 700MHz ~ 1.05GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,445.97000 | ¥1,445.97 |
| 10 | ¥1,442.61700 | ¥14,426.17 |


