
DC918C-L | |
|---|---|
DigiKey Part Number | DC918C-L-ND |
Manufacturer | |
Manufacturer Product Number | DC918C-L |
Description | BOARD EVAL LTC2205-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2205-14 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1.5 ~ 2.25Vpp |
Packaging Box | Power (Typ) @ Conditions 597mW @ 65MSPS |
Part Status Active | Utilized IC / Part LTC2205-14 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 65M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,484.24000 | ¥2,484.24 |



