LTC2205 - 16 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC918C-F

DigiKey Part Number
DC918C-F-ND
Manufacturer
Manufacturer Product Number
DC918C-F
Description
BOARD EVAL FOR LTC2205
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2205 - 16 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc.
Input Range
1.5 ~ 2.25Vpp
Packaging
Box
Power (Typ) @ Conditions
610mW @ 65MSPS
Part Status
Active
Utilized IC / Part
LTC2205
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
65M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,484.24000¥2,484.24
Manufacturers Standard Package