LTC3525-5 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC879A-B

DigiKey Part Number
DC879A-B-ND
Manufacturer
Manufacturer Product Number
DC879A-B
Description
EVAL BOARD FOR LTC35255
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3525-5 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
175mA
Manufacturer
Analog Devices Inc.
Voltage - Input
1V ~ 4.5V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Up
Utilized IC / Part
LTC3525-5
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥955.72000¥955.72
Manufacturers Standard Package