LTC3704 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC524A

DigiKey Part Number
DC524A-ND
Manufacturer
Manufacturer Product Number
DC524A
Description
EVAL BOARD FOR LTC3704
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3704 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2.5A
Manufacturer
Analog Devices Inc.
Voltage - Input
5V ~ 15V
Packaging
Box
Regulator Topology
Inverting
Part Status
Active
Frequency - Switching
300kHz
Main Purpose
DC/DC, Negative Inverter
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTC3704
Voltage - Output
-5.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,724.05000¥1,724.05
Manufacturers Standard Package