LTC3406 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC500A-A

DigiKey Part Number
DC500A-A-ND
Manufacturer
Manufacturer Product Number
DC500A-A
Description
EVAL BOARD FOR LTC3406
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3406 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
600mA
Manufacturer
Analog Devices Inc.
Voltage - Input
2.7V ~ 5.5V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1.5MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTC3406
Voltage - Output
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,141.13000¥1,141.13
Manufacturers Standard Package