


DC495B | |
|---|---|
DigiKey Part Number | DC495B-ND |
Manufacturer | |
Manufacturer Product Number | DC495B |
Description | EVAL BOARD FOR LTC4006-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4006-6 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4006-6 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,184.46000 | ¥1,184.46 |


