LTC5507 - Power Detector 100kHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC489A-B

DigiKey Part Number
DC489A-B-ND
Manufacturer
Manufacturer Product Number
DC489A-B
Description
BOARD DEMO FOR LTC5507ES6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC5507 - Power Detector 100kHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
LTC5507
Packaging
Box
RF Frequency
100kHz ~ 1GHz
Part Status
Active
Function
Power Detector
Type
Power Detector
Base Product Number
Frequency
100kHz ~ 1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,351.32000¥1,351.32
10¥1,348.20800¥13,482.08
Manufacturers Standard Package