LTM4705 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4705 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
DC3051A
DC3051A

DC3051A

DigiKey Part Number
505-DC3051A-ND
Manufacturer
Manufacturer Product Number
DC3051A
Description
EVAL BOARD FOR LTM4705
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4705 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5A, 5A
Manufacturer
Analog Devices Inc.
Voltage - Input
6V ~ 20V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
2 Non-Isolated Outputs
Utilized IC / Part
LTM4705
Voltage - Output
1V, 2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥757.59000¥757.59
Manufacturers Standard Package