LTM4655 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2898A

DigiKey Part Number
505-DC2898A-ND
Manufacturer
Manufacturer Product Number
DC2898A
Description
EVAL BOARD FOR LTM4655
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4655 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V, 12V
Manufacturer
Analog Devices Inc.
Current - Output
4A, 4A
Series
Voltage - Input
13V ~ 40V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1.2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
2 Non-Isolated Outputs
Utilized IC / Part
LTM4655
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥757.59000¥757.59
Manufacturers Standard Package