
DC2781A | |
|---|---|
DigiKey Part Number | 505-DC2781A-ND |
Manufacturer | |
Manufacturer Product Number | DC2781A |
Description | NONISOLATED BUCK CONV, 19V TO 60 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Main Purpose DC/DC, Step Down |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,484.24000 | ¥2,484.24 |


