LTM8074 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2753A

DigiKey Part Number
505-DC2753A-ND
Manufacturer
Manufacturer Product Number
DC2753A
Description
EVAL BOARD FOR LTM8074
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM8074 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.2A
Manufacturer
Analog Devices Inc.
Voltage - Input
3.4V ~ 40V
Series
Regulator Topology
Buck
Packaging
Bulk
Frequency - Switching
2MHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTM8074
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
3.3V or 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥831.45000¥831.45
Manufacturers Standard Package