LTM4671 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2659A

DigiKey Part Number
505-DC2659A-ND
Manufacturer
Manufacturer Product Number
DC2659A
Description
EVAL BOARD FOR LTM4671
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4671 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
12A, 12A, 5A, 5A
Manufacturer
Analog Devices Inc.
Voltage - Input
3.6V ~ 20V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
600kHz, 1MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
4 Non-Isolated Outputs
Utilized IC / Part
LTM4671
Voltage - Output
1V, 1.2V, 2.5V, 3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥831.45000¥831.45
Manufacturers Standard Package