
DC2620A-A | |
|---|---|
DigiKey Part Number | 505-DC2620A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2620A-A |
Description | EVAL BOARD FOR LTC7106 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7106 - Current DAC Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Current DAC |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LTC7106 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥955.72000 | ¥955.72 |


