



DC2420A-KIT | |
|---|---|
DigiKey Part Number | DC2420A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DC2420A-KIT |
Description | EVAL BOARD FOR LTC2984 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2984 - Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Thermal Management |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC2984 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,422.28000 | ¥2,422.28 |
| 10 | ¥2,422.19300 | ¥24,221.93 |











