
DC2350B | |
|---|---|
DigiKey Part Number | 505-DC2350B-ND |
Manufacturer | |
Manufacturer Product Number | DC2350B |
Description | EVAL BOARD FOR LTC6813-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6813-1 isoSPI Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC6813-1 |
Series | Primary Attributes 18-Channel |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
Function Battery Monitor |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,876.25000 | ¥1,876.25 |





