
DC2275A | |
|---|---|
DigiKey Part Number | 505-DC2275A-ND |
Manufacturer | |
Manufacturer Product Number | DC2275A |
Description | EVAL BOARD FOR LT8331 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8331 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 80mA |
Manufacturer Analog Devices Inc. | Voltage - Input 10V ~ 48V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8331 |
Voltage - Output 120V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,571.22000 | ¥1,571.22 |


