LTM4620A µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4620A µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
DC2268A (BACK)
Power µModule® Solutions

DC2268A-B

DigiKey Part Number
DC2268A-B-ND
Manufacturer
Manufacturer Product Number
DC2268A-B
Description
EVAL BOARD FOR LTM4620A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4620A µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
13A, 13A
Manufacturer
Analog Devices Inc.
Voltage - Input
5.5V ~ 16V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
750kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTM4620A
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Voltage - Output
1.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥831.45000¥831.45
Manufacturers Standard Package