LTC3870, LTC3880 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC3870, LTC3880 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Understanding Power System Management

DC2155A-B

DigiKey Part Number
505-DC2155A-B-ND
Manufacturer
Manufacturer Product Number
DC2155A-B
Description
EVAL BOARD FOR LTC3870 LTC3880
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3870, LTC3880 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
48A
Manufacturer
Analog Devices Inc.
Voltage - Input
18V ~ 54V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
150kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTC3870, LTC3880
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,105.29000¥3,105.29
Manufacturers Standard Package