



DC2143A-B | |
|---|---|
DigiKey Part Number | DC2143A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2143A-B |
Description | EVAL BOARD FOR LTM4677 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4677 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 108A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 16V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4677 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,710.17000 | ¥1,710.17 |



