
DC2035A | |
|---|---|
DigiKey Part Number | 505-DC2035A-ND |
Manufacturer | |
Manufacturer Product Number | DC2035A |
Description | LTC5551 DOWNCONVERTING DEMO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5551 - Mixer, Downconversion 300MHz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 300MHz ~ 3.5GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part LTC5551 |
Part Status Active | RF Frequency 300MHz ~ 3.5GHz |
Type Mixer, Downconversion | Function Mixer, Downconversion |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,584.15000 | ¥2,584.15 |



