Image for DC174A-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC174A-A

DigiKey Part Number
DC174A-A-ND
Manufacturer
Manufacturer Product Number
DC174A-A
Description
EVAL BOARD FOR LTC15175
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LTC1517-5 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
20mA
Manufacturer
Analog Devices Inc.
Voltage - Input
2V ~ 5V
Packaging
Bulk
Regulator Topology
Boost
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Up
Utilized IC / Part
LTC1517-5
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,527.71000¥1,527.71
Manufacturers Standard Package